Part Details for 5TS1HRB224KAF by Samwha Electronics
Overview of 5TS1HRB224KAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB224KAF
5TS1HRB224KAF CAD Models
5TS1HRB224KAF Part Data Attributes
|
5TS1HRB224KAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB224KAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB224KAF
This table gives cross-reference parts and alternative options found for 5TS1HRB224KAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB224KAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H224KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB224KAF vs ECQB1H224KFW |
SCQ92M224K50BULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB224KAF vs SCQ92M224K50BULK |
6EB1HBB224KAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB224KAF vs 6EB1HBB224KAM050BA |
6EB1HBB224KRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB224KAF vs 6EB1HBB224KRN050BA |
6EB1HBB224KRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB224KAF vs 6EB1HBB224KRG050BA |
SCQ92M224K50TA16 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB224KAF vs SCQ92M224K50TA16 |
ECQB1H224KF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB224KAF vs ECQB1H224KF |
SCQ92M224K50 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB224KAF vs SCQ92M224K50 |
50SMC224KST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TS1HRB224KAF vs 50SMC224KST |
6EB1HRB224KAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB224KAF vs 6EB1HRB224KAN050BA |