Part Details for 5TS1HRB154MAF by Samwha Electronics
Overview of 5TS1HRB154MAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB154MAF
5TS1HRB154MAF CAD Models
5TS1HRB154MAF Part Data Attributes
|
5TS1HRB154MAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB154MAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB154MAF
This table gives cross-reference parts and alternative options found for 5TS1HRB154MAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB154MAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1HRB154MAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB154MAF vs 6EB1HRB154MAN050BA |
PEIM154M1H | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB154MAF vs PEIM154M1H |
6EB1HBB154MAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB154MAF vs 6EB1HBB154MAM050BA |
6EB1HBB154MRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB154MAF vs 6EB1HBB154MRN050BA |
MPEM154M1HTA-5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB154MAF vs MPEM154M1HTA-5 |
6EB1HBB154MAF050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB154MAF vs 6EB1HBB154MAF050BA |
5TE1HRB154MAN | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB154MAF vs 5TE1HRB154MAN |
MPEM154M1HTR-5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB154MAF vs MPEM154M1HTR-5 |
6EB1HRB154MAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB154MAF vs 6EB1HRB154MAG050BA |
6EB1HBB154MAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB154MAF vs 6EB1HBB154MAN050BA |