Part Details for 5TS1HRB102MRN by Samwha Electronics
Overview of 5TS1HRB102MRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB102MRN
5TS1HRB102MRN CAD Models
5TS1HRB102MRN Part Data Attributes
|
5TS1HRB102MRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB102MRN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB102MRN
This table gives cross-reference parts and alternative options found for 5TS1HRB102MRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB102MRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB102MAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB102MRN vs 5TS1HRB102MAM |
5TE1HRB102MAM | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB102MRN vs 5TE1HRB102MAM |
621.001-20-50 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 5TS1HRB102MRN vs 621.001-20-50 |
5TS1HRB102MCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB102MRN vs 5TS1HRB102MCS |
5TE1HRB102MAN | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB102MRN vs 5TE1HRB102MAN |
PEN102M1H | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB102MRN vs PEN102M1H |
5TE1HRB102MCS | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB102MRN vs 5TE1HRB102MCS |
PEIM102M1H | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB102MRN vs PEIM102M1H |
5TS1HRB102MAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB102MRN vs 5TS1HRB102MAN |