5TF-95/190-5S
Description: Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 95MHz Min, 190MHz Max

Overview of 5TF-95/190-5S by Lorch Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5TF-95/190-5S by Lorch Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5TF-95/190-5S by Lorch Microwave

5TF-95/190-5S
Lorch Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LORCH MICROWAVE
Reach Compliance Code
unknown
Average Input Power
50 W
Filter Type
TUNABLE BPF
Height
71.1 mm
Input Connector
SMA FEMALE
Length
248.9 mm
Number of Sections-Max
5
Number of Sections-Min
5
Output Connector
SMA FEMALE
Tuning Control
KNOB CONTROL
Tuning Frequency-Max
190 MHz
Tuning Frequency-Min
95 MHz
VSWR
1.5
Width
137.2 mm
Want to compare parts?
  1. 5TF-95/190-5S
    Lorch Microwave
    Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 95MHz Min, 190MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TF-95/190-5S by Lorch Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TF-95/190-5S by Lorch Microwave

Select Manufacturer
Which Manufacturer of 5TF-95/190-5S would you like to use for your alert(s)?
  • Please alert me when 5TF-95/190-5S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5TF-95/190-5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TF-95/190-5S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5TF-95/190-5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TF-95/190-5S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TF-95/190-5S by Lorch Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: