Part Details for 5TE1HRB682KAN by Samwha Electronics
Overview of 5TE1HRB682KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB682KAN
5TE1HRB682KAN CAD Models
5TE1HRB682KAN Part Data Attributes
|
5TE1HRB682KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB682KAN
Samwha Electronics
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB682KAN
This table gives cross-reference parts and alternative options found for 5TE1HRB682KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB682KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ682K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB682KAN vs AMZ682K50AB |
ECQB1H682KS3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB682KAN vs ECQB1H682KS3 |
AMCV0050K682A2100200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB682KAN vs AMCV0050K682A2100200 |
ECQB1H682KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB682KAN vs ECQB1H682KFW |
AMCS0050K6820139C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB682KAN vs AMCS0050K6820139C220 |
5TE1HRB682KRN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TE1HRB682KAN vs 5TE1HRB682KRN |
ECQB1H682KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB682KAN vs ECQB1H682KF9 |
AMCV0050K6820000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB682KAN vs AMCV0050K6820000D200 |
AMZ682K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB682KAN vs AMZ682K50ACK |
50F2S682K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TE1HRB682KAN vs 50F2S682K |