Part Details for 5TE1HRB474KRN by Samwha Electronics
Overview of 5TE1HRB474KRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB474KRN
5TE1HRB474KRN CAD Models
5TE1HRB474KRN Part Data Attributes
|
5TE1HRB474KRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB474KRN
Samwha Electronics
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB474KRN
This table gives cross-reference parts and alternative options found for 5TE1HRB474KRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB474KRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H474KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB474KRN vs ECQB1H474KF9 |
ECQB1H474KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB474KRN vs ECQB1H474KFW |
ECQB1H474KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB474KRN vs ECQB1H474KF3 |
5TE1HRB474KCS | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TE1HRB474KRN vs 5TE1HRB474KCS |
5TS1HRB474KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474KRN vs 5TS1HRB474KCS |
5TS1HRB474KAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474KRN vs 5TS1HRB474KAF |
50F2S474K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TE1HRB474KRN vs 50F2S474K |
5TS1HRB474KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474KRN vs 5TS1HRB474KRN |
5TS1HRB474KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474KRN vs 5TS1HRB474KAN |
ECQB1H474KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB474KRN vs ECQB1H474KF4 |