Part Details for 5TE1HRB474JAM by Samwha Electronics
Overview of 5TE1HRB474JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB474JAM
5TE1HRB474JAM CAD Models
5TE1HRB474JAM Part Data Attributes
|
5TE1HRB474JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB474JAM
Samwha Electronics
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB474JAM
This table gives cross-reference parts and alternative options found for 5TE1HRB474JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB474JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC474J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 5TE1HRB474JAM vs 50SMC474J |
ECQB1H474JF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB474JAM vs ECQB1H474JF |
6EB1HBB474JAM050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474JAM vs 6EB1HBB474JAM050EG |
6EB1HBB474JRN050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474JAM vs 6EB1HBB474JRN050EG |
50SMC474JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TE1HRB474JAM vs 50SMC474JST |
MTF474J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB474JAM vs MTF474J50AC |
ECQB1H474JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB474JAM vs ECQB1H474JFW |
6EB1HRB474JRN050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474JAM vs 6EB1HRB474JRN050EG |
MTFFS0050J47400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB474JAM vs MTFFS0050J47400000200 |
5TS1HRB474JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB474JAM vs 5TS1HRB474JCS |