Part Details for 5TE1HRB473JAM by Samwha Electronics
Overview of 5TE1HRB473JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB473JAM
5TE1HRB473JAM CAD Models
5TE1HRB473JAM Part Data Attributes
|
5TE1HRB473JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB473JAM
Samwha Electronics
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB473JAM
This table gives cross-reference parts and alternative options found for 5TE1HRB473JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB473JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0050J4730000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB473JAM vs AMZV0050J4730000D200 |
MMT473J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB473JAM vs MMT473J50RCK |
MMT473J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB473JAM vs MMT473J50AC |
AMC473J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | 5TE1HRB473JAM vs AMC473J50AC |
MMTD0050J47300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB473JAM vs MMTD0050J47300000050 |
QYX1H473JTP5 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 5TE1HRB473JAM vs QYX1H473JTP5 |
AMZS0050J4730000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB473JAM vs AMZS0050J4730000C220 |
MTF473J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB473JAM vs MTF473J50ACK |
621.047-5-50 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 5TE1HRB473JAM vs 621.047-5-50 |
AMCV0050J4730000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB473JAM vs AMCV0050J4730000D200 |