Part Details for 5TE1HRB394JAM by Samwha Electronics
Overview of 5TE1HRB394JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB394JAM
5TE1HRB394JAM CAD Models
5TE1HRB394JAM Part Data Attributes
|
5TE1HRB394JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB394JAM
Samwha Electronics
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB394JAM
This table gives cross-reference parts and alternative options found for 5TE1HRB394JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB394JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TE1HRB394JAN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TE1HRB394JAM vs 5TE1HRB394JAN |
ECQB1H394JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB394JAM vs ECQB1H394JF4 |
MMTF0050J39400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB394JAM vs MMTF0050J39400000050 |
MTF394J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB394JAM vs MTF394J50RCK |
MTFFV0050J3940000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB394JAM vs MTFFV0050J3940000D210 |
MPEM394J1H-5 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TE1HRB394JAM vs MPEM394J1H-5 |
MMTV0050J3940000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB394JAM vs MMTV0050J3940000D210 |
ECQB1H394JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB394JAM vs ECQB1H394JF9 |
MMT394J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB394JAM vs MMT394J50ACK |
5TS1HRB394JRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB394JAM vs 5TS1HRB394JRN |