Part Details for 5TE1HRB154MCS by Samwha Electronics
Overview of 5TE1HRB154MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB154MCS
5TE1HRB154MCS CAD Models
5TE1HRB154MCS Part Data Attributes
|
5TE1HRB154MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB154MCS
Samwha Electronics
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB154MCS
This table gives cross-reference parts and alternative options found for 5TE1HRB154MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB154MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB154MCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB154MCS vs 5TS1HRB154MCS |
6EB1HRB154MRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB154MCS vs 6EB1HRB154MRG050BA |
MPEM154M1HTR-5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TE1HRB154MCS vs MPEM154M1HTR-5 |
621.15-20-50 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 5TE1HRB154MCS vs 621.15-20-50 |
6EB1HBB154MAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB154MCS vs 6EB1HBB154MAN050BA |
MPEM154M1HTA-5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TE1HRB154MCS vs MPEM154M1HTA-5 |
6EB1HBB154MCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB154MCS vs 6EB1HBB154MCS050BA |
PEIM154M1H | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TE1HRB154MCS vs PEIM154M1H |
MPEM154M1H-5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TE1HRB154MCS vs MPEM154M1H-5 |
6EB1HRB154MAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB154MCS vs 6EB1HRB154MAM050BA |