5TE1HRB104JRN
Samwha Electronics
Description: Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of 5TE1HRB104JRN by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 5TE1HRB104JRN by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5TE1HRB104JRN by Samwha Electronics

5TE1HRB104JRN
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 5TE1HRB104JRN
    Samwha Electronics
    Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 5TE1HRB104JRN

This table gives cross-reference parts and alternative options found for 5TE1HRB104JRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB104JRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMTV0050J1040000D200 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TE1HRB104JRN vs MMTV0050J1040000D200
MMT104J50RC CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TE1HRB104JRN vs MMT104J50RC
PEIM104J1H Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 5TE1HRB104JRN vs PEIM104J1H
621.1-5-50 Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED ASC Capacitors 5TE1HRB104JRN vs 621.1-5-50
AMF104J50BC CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TE1HRB104JRN vs AMF104J50BC
ECQB1H104JF3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TE1HRB104JRN vs ECQB1H104JF3
AMZ104J50AC CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TE1HRB104JRN vs AMZ104J50AC
QYXIH104JTP1FD Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 5TE1HRB104JRN vs QYXIH104JTP1FD
AMF104J50RCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5TE1HRB104JRN vs AMF104J50RCK
QYX1H104JTP3 Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 5TE1HRB104JRN vs QYX1H104JTP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TE1HRB104JRN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TE1HRB104JRN by Samwha Electronics

Select Manufacturer
Which Manufacturer of 5TE1HRB104JRN would you like to use for your alert(s)?
  • Please alert me when 5TE1HRB104JRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5TE1HRB104JRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TE1HRB104JRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5TE1HRB104JRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TE1HRB104JRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TE1HRB104JRN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: