Part Details for 5TE1HRB103JAM by Samwha Electronics
Overview of 5TE1HRB103JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TE1HRB103JAM
5TE1HRB103JAM CAD Models
5TE1HRB103JAM Part Data Attributes
|
5TE1HRB103JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TE1HRB103JAM
Samwha Electronics
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TE1HRB103JAM
This table gives cross-reference parts and alternative options found for 5TE1HRB103JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TE1HRB103JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFFV0050J1030000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB103JAM vs MTFFV0050J1030000D220 |
AMZ103J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TE1HRB103JAM vs AMZ103J50RCK |
AMZV0050J10300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB103JAM vs AMZV0050J10300000200 |
AMCV0050J103A2100200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB103JAM vs AMCV0050J103A2100200 |
ECQB1H103JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TE1HRB103JAM vs ECQB1H103JSW |
QYXIH103JTP1FD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 5TE1HRB103JAM vs QYXIH103JTP1FD |
5TS1HRB103JAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TE1HRB103JAM vs 5TS1HRB103JAF |
AMZV0050J1030000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB103JAM vs AMZV0050J1030000D200 |
MTF103J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB103JAM vs MTF103J50BC |
AMZ103J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TE1HRB103JAM vs AMZ103J50AB |