5T93GL02PGGI
Description: 2.5V LVDS,1:2 Glitchless Clock Buffer Terabuffer™ II, TSSOP74/Tube

Overview of 5T93GL02PGGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5T93GL02PGGI Renesas Electronics Corporation 2.5V LVDS,1:2 Glitchless Clock Buffer Terabuffer™ II

CAD Models for 5T93GL02PGGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5T93GL02PGGI by Renesas Electronics Corporation

5T93GL02PGGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Manufacturer Package Code
PGG20
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390000
Samacsys Manufacturer
Renesas Electronics
Family
5T
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
250 mA
Propagation Delay (tpd)
2.2 ns
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
450 MHz
Want to compare parts?
  1. 5T93GL02PGGI
    Renesas Electronics Corporation
    2.5V LVDS,1:2 Glitchless Clock Buffer Terabuffer™ II, TSSOP74/Tube
    VS

Related Parts for 5T93GL02PGGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5T93GL02PGGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5T93GL02PGGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5T93GL02PGGI would you like to use for your alert(s)?
  • Please alert me when 5T93GL02PGGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5T93GL02PGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5T93GL02PGGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5T93GL02PGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5T93GL02PGGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5T93GL02PGGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: