There are no models available for this part yet.
Overview of 5SY6116-6 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SY6116-6 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH2104
|
Newark | Miniature Ckt Breaker, 1P, 16A, 400Vac Rohs Compliant: Yes |Siemens 5SY6116-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $7.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$31.1400 / $40.0500 | Buy Now | ||
DISTI #
5SY6116-6
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 1, Charact: B, 6kA Min Qty: 1 | 13 |
|
$9.2200 / $10.6400 | Buy Now | |
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$31.1400 / $40.0500 | Buy Now |
CAD Models for 5SY6116-6 by Siemens
Part Data Attributes for 5SY6116-6 by Siemens
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
HALOGEN FREE
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
18 mm
|
Body Height
|
90 mm
|
Body Length or Diameter
|
76 mm
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
SEALED
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
16 A
|
Rated Voltage(AC)
|
400 V
|
Reference Standard
|
CCC; CE; GOST; IMQ; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|