Part Details for 5STR04T2032 by ABB Semiconductors
Overview of 5STR04T2032 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5STR04T2032
5STR04T2032 CAD Models
5STR04T2032 Part Data Attributes
|
5STR04T2032
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5STR04T2032
ABB Semiconductors
Reverse Conducting SCR, 588A I(T)RMS, 2000V V(DRM), 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB SWITZERLAND LTD SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 400 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 588 A | |
Repetitive Peak Off-state Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | REVERSE CONDUCTING SCR |