Part Details for 5SLY86E1200 by ABB Semiconductors
Overview of 5SLY86E1200 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5SLY86E1200
5SLY86E1200 CAD Models
5SLY86E1200 Part Data Attributes
|
5SLY86E1200
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5SLY86E1200
ABB Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 5SLY86E1200
This table gives cross-reference parts and alternative options found for 5SLY86E1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SLY86E1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC28D120T6M | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, 4.50 X 6.30 MM, DIE-1 | Infineon Technologies AG | 5SLY86E1200 vs IDC28D120T6M |
SIDC42D120F | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | 5SLY86E1200 vs SIDC42D120F |
SIDC30D120H6 | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, 5.50 X 5.50 MM, DIE-1 | Infineon Technologies AG | 5SLY86E1200 vs SIDC30D120H6 |
SIDC30D120H | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | 5SLY86E1200 vs SIDC30D120H |
5SLY12E1200 | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, 6.30 X 6.30 MM, DIE-2 | ABB Semiconductors | 5SLY86E1200 vs 5SLY12E1200 |
SIDC30D120H6X1SA4 | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, 5.50 X 5.50 MM, DIE-1 | Infineon Technologies AG | 5SLY86E1200 vs SIDC30D120H6X1SA4 |
Q67050-A4185-A001 | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DIE-2 | Infineon Technologies AG | 5SLY86E1200 vs Q67050-A4185-A001 |
SIDC42D120E | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | 5SLY86E1200 vs SIDC42D120E |
IDC28D120T6MX1SA2 | Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, 4.50 X 6.30 MM, DIE-1 | Infineon Technologies AG | 5SLY86E1200 vs IDC28D120T6MX1SA2 |