Part Details for 5SL6101-7 by Siemens
Overview of 5SL6101-7 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SL6101-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SL6101-7
|
TME | Circuit breaker, 230VAC, Inom: 1A, Poles: 1, for DIN rail mounting Min Qty: 1 | 40 |
|
$5.9000 / $6.8200 | Buy Now |
Part Details for 5SL6101-7
5SL6101-7 CAD Models
5SL6101-7 Part Data Attributes
|
5SL6101-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SL6101-7
Siemens
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Actuator Type | HANDLE | |
Body Breadth | 18 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 60 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |