Part Details for 5SGSED6N2F45C2LN by Altera Corporation
Overview of 5SGSED6N2F45C2LN by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for 5SGSED6N2F45C2LN
5SGSED6N2F45C2LN CAD Models
5SGSED6N2F45C2LN Part Data Attributes
|
5SGSED6N2F45C2LN
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGSED6N2F45C2LN
Altera Corporation
Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932, FBGA-1932
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | FBGA-1932 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1932 | |
Length | 45 mm | |
Number of CLBs | 22000 | |
Number of Inputs | 840 | |
Number of Logic Cells | 583000 | |
Number of Outputs | 840 | |
Number of Terminals | 1932 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 22000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1932,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |