Part Details for 5SGS12F3000 by ABB Semiconductors
Overview of 5SGS12F3000 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 5SGS12F3000
5SGS12F3000 CAD Models
5SGS12F3000 Part Data Attributes
|
5SGS12F3000
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5SGS12F3000
ABB Semiconductors
Gate Turn-Off SCR, 990A I(T)RMS, 3000V V(DRM), 3000V V(RRM), 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 1000 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 990 A | |
Repetitive Peak Off-state Voltage | 3000 V | |
Repetitive Peak Reverse Voltage | 3000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |