Part Details for 5SDD25L5000 by ABB Semiconductors
Overview of 5SDD25L5000 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5SDD25L5000
5SDD25L5000 CAD Models
5SDD25L5000 Part Data Attributes
|
5SDD25L5000
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5SDD25L5000
ABB Semiconductors
Rectifier Diode, 1 Element, 3300A, 5000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 50000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3300 A | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | NO |