5SDD25L4800
ABB Semiconductors
Description: Rectifier Diode, 1 Element, 3300A, 4800V V(RRM),

Overview of 5SDD25L4800 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5SDD25L4800 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SDD25L4800 by ABB Semiconductors

5SDD25L4800
ABB Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Non-rep Pk Forward Current-Max
50000 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
3300 A
Rep Pk Reverse Voltage-Max
4800 V
Surface Mount
NO
Want to compare parts?
  1. 5SDD25L4800
    ABB Semiconductors
    Rectifier Diode, 1 Element, 3300A, 4800V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SDD25L4800 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SDD25L4800 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 5SDD25L4800 would you like to use for your alert(s)?
  • Please alert me when 5SDD25L4800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SDD25L4800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SDD25L4800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SDD25L4800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SDD25L4800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SDD25L4800 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: