Part Details for 5R5/LC3 by Solid State Devices Inc (SSDI)
Overview of 5R5/LC3 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 5R5/LC3
5R5/LC3 CAD Models
5R5/LC3 Part Data Attributes
|
5R5/LC3
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
5R5/LC3
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, LCC-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | DLCC | |
Package Description | LCC-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for 5R5/LC3
This table gives cross-reference parts and alternative options found for 5R5/LC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5R5/LC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERE75-005 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, | Fuji Electric Co Ltd | 5R5/LC3 vs ERE75-005 |