Part Details for 5PY2ARB102KAN by Samwha Electronics
Overview of 5PY2ARB102KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5PY2ARB102KAN
5PY2ARB102KAN CAD Models
5PY2ARB102KAN Part Data Attributes
|
5PY2ARB102KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5PY2ARB102KAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5PY2ARB102KAN
This table gives cross-reference parts and alternative options found for 5PY2ARB102KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5PY2ARB102KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5PY2ARB102KRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5PY2ARB102KAN vs 5PY2ARB102KRN |
100P2S102KTS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 5PY2ARB102KAN vs 100P2S102KTS |
CQ92P102K100TA16 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5PY2ARB102KAN vs CQ92P102K100TA16 |
5PY2ARB102KCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5PY2ARB102KAN vs 5PY2ARB102KCS |
100P2S102KB7 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 5PY2ARB102KAN vs 100P2S102KB7 |
315.001-10-100 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 5PY2ARB102KAN vs 315.001-10-100 |