5PB1102PGGI
Description: 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer, TSSOP96/Tube

Overview of 5PB1102PGGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5PB1102PGGI8 Renesas Electronics Corporation 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer
5PB1102PGGI Renesas Electronics Corporation 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer

Price & Stock for 5PB1102PGGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50AH1538
Newark Clock Buffer, 200Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 5PB1102PGGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 61
  • 1 $0.7340
  • 10 $0.7340
  • 192 $0.7340
  • 576 $0.7340
  • 1,056 $0.7340
$0.7340 Buy Now
DISTI # 800-2889-5-ND
DigiKey IC CLK BUFFER 1:2 200MHZ 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 15716
In Stock
  • 1 $1.3800
  • 10 $1.2420
  • 96 $0.9981
  • 288 $0.9372
  • 576 $0.8250
$0.8250 / $1.3800 Buy Now
DISTI # 5PB1102PGGI
Avnet Americas 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer - Rail/Tube (Alt: 5PB1102PGGI) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 1 $0.7333
$0.7333 Buy Now
DISTI # 972-5PB1102PGGI
Mouser Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD RoHS: Compliant 3295
  • 1 $1.3800
  • 10 $1.2500
  • 96 $0.9980
  • 288 $0.9370
  • 576 $0.8250
$0.8250 / $1.3800 Buy Now
Future Electronics 5PB11xx Series 1.8 to 3.3V 200 MHz High-Performance LVCMOS Clock Buffer-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1 $1.0500
  • 40 $1.0000
  • 125 $0.9600
  • 400 $0.9200
  • 1,250 $0.8450
$0.8450 / $1.0500 Buy Now
Renesas Electronics America IC CLK BUFFER 1:2 200MHZ 8TSSOP Min Qty: 1 Container: Tube 15739
  • 1 $1.3800
  • 10 $1.2420
  • 96 $0.9981
  • 288 $0.9372
  • 576 $0.8250
$0.8250 / $1.3800 Buy Now
DISTI # 5PB1102PGGI
Avnet Silica 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer (Alt: 5PB1102PGGI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 5PB1102PGGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5PB1102PGGI by Renesas Electronics Corporation

5PB1102PGGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
,
Pin Count
8
Manufacturer Package Code
PGG8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Date Of Intro
2020-10-01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY
Family
5PB11
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Load Capacitance (CL)
5 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
13 mA
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
2.9 ns
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. 5PB1102PGGI
    Renesas Electronics Corporation
    1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer, TSSOP96/Tube
    VS

Related Parts for 5PB1102PGGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5PB1102PGGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5PB1102PGGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5PB1102PGGI would you like to use for your alert(s)?
  • Please alert me when 5PB1102PGGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5PB1102PGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5PB1102PGGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5PB1102PGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5PB1102PGGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5PB1102PGGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: