Part Details for 5P83908NDGK by Integrated Device Technology Inc
Overview of 5P83908NDGK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P83908NDGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE | |
5P83908NDGK | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE |
Part Details for 5P83908NDGK
5P83908NDGK CAD Models
5P83908NDGK Part Data Attributes
|
5P83908NDGK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P83908NDGK
Integrated Device Technology Inc
VFQFPN-20, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | NDG20P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-11 | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 5P83908NDGK
This table gives cross-reference parts and alternative options found for 5P83908NDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P83908NDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PL135-67OC-R | Microchip Technology Inc | Check for Price | OTHER CLOCK GENERATOR | 5P83908NDGK vs PL135-67OC-R |
5P83905PGGK8 | Renesas Electronics Corporation | Check for Price | 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel | 5P83908NDGK vs 5P83905PGGK8 |
NJU6363AC-D | New Japan Radio Co Ltd | Check for Price | Clock Generator, 40MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | 5P83908NDGK vs NJU6363AC-D |
5P83908NDGK8 | Integrated Device Technology Inc | Check for Price | VFQFPN-20, Reel | 5P83908NDGK vs 5P83908NDGK8 |
5P83905CMGK | Renesas Electronics Corporation | Check for Price | 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, COL0/Cut Tape | 5P83908NDGK vs 5P83905CMGK |
5P83908PGGK | Integrated Device Technology Inc | Check for Price | TSSOP-20, Tube | 5P83908NDGK vs 5P83908PGGK |
5P49EE515NDGI8 | Integrated Device Technology Inc | Check for Price | Clock Generator, 120MHz, 3 X 3 MM, ROHS COMPLIANT, VFQFN-20 | 5P83908NDGK vs 5P49EE515NDGI8 |
5P83904PGGK8 | Renesas Electronics Corporation | Check for Price | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel | 5P83908NDGK vs 5P83904PGGK8 |
5P49V5914ADDDNLGI8 | Integrated Device Technology Inc | Check for Price | Clock Generator, 350MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | 5P83908NDGK vs 5P49V5914ADDDNLGI8 |
5P83908PGGK8 | Renesas Electronics Corporation | Check for Price | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel | 5P83908NDGK vs 5P83908PGGK8 |