5P35021B-000NDGI8
Description: VFQFPN-20, Reel

Overview of 5P35021B-000NDGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
5P35021B-000NDGI8 Renesas Electronics Corporation Programmable VersaClock® Clock Generator
5P35021B-000NDGI Renesas Electronics Corporation Programmable VersaClock® Clock Generator
5P49V5908A000NDGI8 Renesas Electronics Corporation VersaClock® 5 Low Power Programmable Clock Generator

CAD Models for 5P35021B-000NDGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5P35021B-000NDGI8 by Integrated Device Technology Inc

5P35021B-000NDGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
VFQFPN-20
Pin Count
20
Manufacturer Package Code
NDG20P2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-10-07
JESD-30 Code
S-XQCC-N20
Length
3 mm
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
500 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.11SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom
40 MHz
Seated Height-Max
1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 5P35021B-000NDGI8
    Integrated Device Technology Inc
    VFQFPN-20, Reel
    VS

Alternate Parts for 5P35021B-000NDGI8

This table gives cross-reference parts and alternative options found for 5P35021B-000NDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P35021B-000NDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5P35021B-000NDGI VFQFPN-20, Tray Integrated Device Technology Inc 5P35021B-000NDGI8 vs 5P35021B-000NDGI
Part Number Description Manufacturer Compare
650R-14ILFT QSOP-20, Reel Integrated Device Technology Inc 5P35021B-000NDGI8 vs 650R-14ILFT
650R-01LFT QSOP-20, Reel Integrated Device Technology Inc 5P35021B-000NDGI8 vs 650R-01LFT
CY2546I Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 Cypress Semiconductor 5P35021B-000NDGI8 vs CY2546I
ICS548G-05LFT Clock Generator, 49.152MHz, CMOS, PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc 5P35021B-000NDGI8 vs ICS548G-05LFT
664G-01T Video Clock Generator, 74.25MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc 5P35021B-000NDGI8 vs 664G-01T
CY25422SXC-XXX Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 Cypress Semiconductor 5P35021B-000NDGI8 vs CY25422SXC-XXX
343MI-XX Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 5P35021B-000NDGI8 vs 343MI-XX
CY25423SXIT Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 Cypress Semiconductor 5P35021B-000NDGI8 vs CY25423SXIT
348RPT Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 Integrated Device Technology Inc 5P35021B-000NDGI8 vs 348RPT
343M-XXT Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 5P35021B-000NDGI8 vs 343M-XXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5P35021B-000NDGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5P35021B-000NDGI8 by Integrated Device Technology Inc

  • Please alert me when 5P35021B-000NDGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5P35021B-000NDGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5P35021B-000NDGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5P35021B-000NDGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5P35021B-000NDGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5P35021B-000NDGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: