Part Details for 5NLE-15E by Littelfuse Inc
Overview of 5NLE-15E by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP80N055NLE-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25SK, /Tube |
Part Details for 5NLE-15E
5NLE-15E CAD Models
5NLE-15E Part Data Attributes
|
5NLE-15E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5NLE-15E
Littelfuse Inc
Electric Fuse, Medium Blow, 15A, 5500VAC, 80000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 454.03 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 5NLE-15E
This table gives cross-reference parts and alternative options found for 5NLE-15E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5NLE-15E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5NLE-15ES | Electric Fuse, Medium Blow, 15A, 5500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 5NLE-15E vs 5NLE-15ES |