Part Details for 5MDV-04-P by Thomas & Betts
Overview of 5MDV-04-P by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5MDV-04-P
5MDV-04-P CAD Models
5MDV-04-P Part Data Attributes
|
5MDV-04-P
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
5MDV-04-P
Thomas & Betts
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Screw Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 5MDV-04-H | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5MDV-04-P
This table gives cross-reference parts and alternative options found for 5MDV-04-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5MDV-04-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90871-0530 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 5MDV-04-P vs 90871-0530 |
22-45-8041 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 5MDV-04-P vs 22-45-8041 |
65039-257LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 5MDV-04-P vs 65039-257LF |
8614-10-4-1-YO-2 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 5MDV-04-P vs 8614-10-4-1-YO-2 |
90872-2011 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female | 5MDV-04-P vs 90872-2011 |
54928-0475 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | 5MDV-04-P vs 54928-0475 |
0009072047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | 5MDV-04-P vs 0009072047 |
91614-404 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 5MDV-04-P vs 91614-404 |
22-45-9049 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | 5MDV-04-P vs 22-45-9049 |
22-45-7047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | 5MDV-04-P vs 22-45-7047 |