Part Details for 5KP90A by Littelfuse Inc
Overview of 5KP90A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3553
|
Newark | Tvs Diode, 5Kw, 90V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:100V Rohs Compliant: Yes |Littelfuse 5KP90A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
06R2214
|
Newark | Tvs Diode, 5Kw, 90V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:100V Rohs Compliant: Yes |Littelfuse 5KP90A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 | Buy Now |
DISTI #
5KP90ALFCT-ND
|
DigiKey | TVS P600 90V 5000W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2369 In Stock |
|
$1.1471 / $2.8700 | Buy Now |
DISTI #
576-5KP90A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 90Vso 70VAC 34A RoHS: Compliant | 629 |
|
$1.1400 / $2.8700 | Buy Now |
DISTI #
75574380
|
RS | TVS AXIAL HI-POWER - 5KP90A CR TR | Littelfuse 5KP90A Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | TVS AXIAL HI-POWER - 5KP90A CR TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1200 / $1.1800 | Buy Now |
|
Future Electronics | TVS AXIAL HI-POWER - 5KP90A CR TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1200 / $1.1800 | Buy Now |
DISTI #
73492606
|
Verical | TVS Diode Single Uni-Dir 90V 5KW 2-Pin Case P-600 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2301 | Americas - 800 |
|
$1.6758 / $2.7734 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,90V V(RWM),AXIAL-9.1 | 640 |
|
$2.1467 / $3.9030 | Buy Now |
DISTI #
5KP90A
|
TTI | ESD Protection Diodes / TVS Diodes 90Vso 70VAC 34A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5900 | Buy Now |
Part Details for 5KP90A
5KP90A CAD Models
5KP90A Part Data Attributes
|
5KP90A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP90A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 106 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |