Part Details for 5KP90-G by Comchip Technology Corporation Ltd
Overview of 5KP90-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP90-G
5KP90-G CAD Models
5KP90-G Part Data Attributes
|
5KP90-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP90-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 111 V | |
Clamping Voltage-Max | 160 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP90-G
This table gives cross-reference parts and alternative options found for 5KP90-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP90-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, | 5KP90-G vs 5KP90-E3/54 |
5KP90HE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, | 5KP90-G vs 5KP90HE3/54 |