Part Details for 5KP9.0A by MERITEK Electronics Corporation
Overview of 5KP9.0A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP9.0A
5KP9.0A CAD Models
5KP9.0A Part Data Attributes
|
5KP9.0A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP9.0A
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5KP9.0A
This table gives cross-reference parts and alternative options found for 5KP9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP9.0A_AY_10001 | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP9.0A vs 5KP9.0A_AY_10001 |
5KP9.0A-E3/54 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP9.0A vs 5KP9.0A-E3/54 |
5KP9.0A | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP9.0A vs 5KP9.0A |
5KP9.0A-E3/51 | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP9.0A vs 5KP9.0A-E3/51 |
5KP9.0AHE3/54 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP9.0A vs 5KP9.0AHE3/54 |
5KP9.0A | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | Taiwan Semiconductor | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP9.0A vs 5KP9.0A |
5KP9.0A_R2_10001 | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP9.0A vs 5KP9.0A_R2_10001 |
5KP9.0A | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | 5KP9.0A vs 5KP9.0A |