5KP8.5A-E3/73
Description: Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN

Overview of 5KP8.5A-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 5KP8.5A-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78K4281
Newark 5Kw,8.5V 5%,unidir, axial Tvs |Vishay 5KP8.5A-E3/73 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 600 $1.1200
  • 1,200 $1.0600
  • 1,800 $0.9600
  • 3,000 $0.9200
  • 6,000 $0.8880
$0.8880 / $1.1200 Buy Now
DISTI # 5KP8.5A-E3/73
Avnet Americas Diode TVS Single Uni-Dir 8.5V 5KW 2-Pin Case P600 Tape and Ammo - Ammo Pack (Alt: 5KP8.5A-E3/73) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-5KP8.5A-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 5000W 8.5V Unidirect RoHS: Compliant 0
  • 1 $2.0600
  • 10 $1.7100
  • 100 $1.3600
  • 300 $1.3200
  • 600 $1.1400
  • 900 $0.9750
  • 2,400 $0.9260
  • 4,800 $0.8910
$0.8910 / $2.0600 Order Now

CAD Models for 5KP8.5A-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP8.5A-E3/73 by Vishay Intertechnologies

5KP8.5A-E3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Breakdown Voltage-Max
10.4 V
Breakdown Voltage-Min
9.44 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5KP8.5A-E3/73
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
    VS

Alternate Parts for 5KP8.5A-E3/73

This table gives cross-reference parts and alternative options found for 5KP8.5A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP8.5A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP8.5AHE3/54 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP8.5A-E3/73 vs 5KP8.5AHE3/54
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN Diodes Incorporated 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, General Instrument Corp 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN World Products Inc 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 5KP8.5A-E3/73 vs 5KP8.5A
Part Number Description Manufacturer Compare
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, General Instrument Corp 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN World Products Inc 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP8.5A-E3/73 vs 5KP8.5A
5KP8.5A-E3/54 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP8.5A-E3/73 vs 5KP8.5A-E3/54
5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 5KP8.5A-E3/73 vs 5KP8.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP8.5A-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP8.5A-E3/73 by Vishay Intertechnologies

  • Please alert me when 5KP8.5A-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP8.5A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP8.5A-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP8.5A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP8.5A-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP8.5A-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: