5KP6.5A
Description: Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN

Overview of 5KP6.5A by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5KP6.5A by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5KP6.5A by PanJit Semiconductor

5KP6.5A
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Max
8.3 V
Breakdown Voltage-Min
7.22 V
Breakdown Voltage-Nom
7.76 V
Case Connection
ISOLATED
Clamping Voltage-Max
11.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5KP6.5A
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
    VS

Alternate Parts for 5KP6.5A

This table gives cross-reference parts and alternative options found for 5KP6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP6.5 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN PanJit Semiconductor 5KP6.5A vs 5KP6.5
5KP6.5A Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional RFE International Inc 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN Surge Components Inc 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc 5KP6.5A vs 5KP6.5A
5KP6.5A_B0_10001 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP6.5A vs 5KP6.5A_B0_10001
5KP6.5A_R2_00001 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP6.5A vs 5KP6.5A_R2_00001
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, General Instrument Corp 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon ProTek Devices 5KP6.5A vs 5KP6.5A
Part Number Description Manufacturer Compare
5KP6.5A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, General Instrument Corp 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN Diodes Incorporated 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 5KP6.5A vs 5KP6.5A
5KP6.5A_B0_10001 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP6.5A vs 5KP6.5A_B0_10001
5KP6.5A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon ProTek Devices 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation 5KP6.5A vs 5KP6.5A
5KP6.5A_R2_00001 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP6.5A vs 5KP6.5A_R2_00001
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 5KP6.5A vs 5KP6.5A
5KP6.5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 5KP6.5A vs 5KP6.5A

Related Parts for 5KP6.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP6.5A by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP6.5A by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 5KP6.5A would you like to use for your alert(s)?
  • Please alert me when 5KP6.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP6.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP6.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP6.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP6.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP6.5A by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: