Part Details for 5KP58 by American Power Devices Inc
Overview of 5KP58 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP58
5KP58 CAD Models
5KP58 Part Data Attributes
|
5KP58
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5KP58
American Power Devices Inc
Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 71.6 V | |
Clamping Voltage-Max | 103 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP58
This table gives cross-reference parts and alternative options found for 5KP58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP58 | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | DC Components Co Ltd | 5KP58 vs 5KP58 |
5KP58 | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP58 vs 5KP58 |
5KP58 | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | Semitronics Corp | 5KP58 vs 5KP58 |
5KP58 | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | RFE International Inc | 5KP58 vs 5KP58 |
5KP58 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 58V; VBR Min (V): 64.4V; VBR Max (V): 78.7V; IR Max (uA): 10uA; VC Max (V): 103V; Package: R-6 | Galaxy Microelectronics | 5KP58 vs 5KP58 |
5KP58 | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | FCI Semiconductor | 5KP58 vs 5KP58 |
5KP58 | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP58 vs 5KP58 |
5KP58 | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP58 vs 5KP58 |
5KP58 | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | Crydom Inc | 5KP58 vs 5KP58 |