Part Details for 5KP54 by HY Electronic Corp
Overview of 5KP54 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP54
5KP54 CAD Models
5KP54 Part Data Attributes:
|
5KP54
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
5KP54
HY Electronic Corp
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 73.3 V | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP54
This table gives cross-reference parts and alternative options found for 5KP54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP54 vs 5KP54 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP54 vs 5KP54 |
5KP54E3/TR13 | Trans Voltage Suppressor Diode, 500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP54 vs 5KP54E3/TR13 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP54 vs 5KP54 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP54 vs 5KP54 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon | ProTek Devices | 5KP54 vs 5KP54 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP54 vs 5KP54 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP54 vs 5KP54 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP54 vs 5KP54 |
5KP54 | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 5KP54 vs 5KP54 |