Part Details for 5KP51CA-2 by Littelfuse Inc
Overview of 5KP51CA-2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP51CA-2
5KP51CA-2 CAD Models
5KP51CA-2 Part Data Attributes
|
5KP51CA-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP51CA-2
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL LISTED | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP51CA-2
This table gives cross-reference parts and alternative options found for 5KP51CA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP51CA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP51CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP51CA-2 vs 5KP51CA-T |
5KP51CA-T | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP51CA-2 vs 5KP51CA-T |
5KP51CA | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP51CA-2 vs 5KP51CA |
5KP51CATR | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, | World Products Inc | 5KP51CA-2 vs 5KP51CATR |
5KP51CA/TR | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP51CA-2 vs 5KP51CA/TR |
5KP51CAE3 | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP51CA-2 vs 5KP51CAE3 |
5KP51CA-G | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP51CA-2 vs 5KP51CA-G |
5KP51CA-13 | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP51CA-2 vs 5KP51CA-13 |
5KP51CA-G | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sensitron Semiconductors | 5KP51CA-2 vs 5KP51CA-G |
5KP51CA-5AE3 | Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 5KP51CA-2 vs 5KP51CA-5AE3 |