Part Details for 5KP48 by Transpro Electronics Corp
Overview of 5KP48 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP48
5KP48 CAD Models
5KP48 Part Data Attributes
|
5KP48
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5KP48
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 59.2 V | |
Clamping Voltage-Max | 85.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 5KP48
This table gives cross-reference parts and alternative options found for 5KP48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 5KP48 vs 5KP48 |
5KP48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | Taiwan Semiconductor | 5KP48 vs 5KP48 |
5KP48 | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP48 vs 5KP48 |
5KP48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | RFE International Inc | 5KP48 vs 5KP48 |
5KP48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP48 vs 5KP48 |
5KP48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Crydom Inc | 5KP48 vs 5KP48 |
5KP48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | DC Components Co Ltd | 5KP48 vs 5KP48 |
5KP48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | Semitronics Corp | 5KP48 vs 5KP48 |
5KP48 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 48V; VBR Min (V): 53.3V; VBR Max (V): 65.2V; IR Max (uA): 10uA; VC Max (V): 85.5V; Package: R-6 | Galaxy Microelectronics | 5KP48 vs 5KP48 |