There are no models available for this part yet.
Overview of 5KP45A by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5KP45A by Taiwan Semiconductor
Part Data Attributes for 5KP45A by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
52.7 V
|
Clamping Voltage-Max
|
72.7 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
NO
|
Alternate Parts for 5KP45A
This table gives cross-reference parts and alternative options found for 5KP45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Crydom Inc | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | FCI Semiconductor | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | DC Components Co Ltd | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | RFE International Inc | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 5KP45A vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP45A vs 5KP45A |
5KP45A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 45V; VBR Min (V): 50V; VBR Max (V): 55.3V; IR Max (uA): 10uA; VC Max (V): 72.7V; Package: R-6 | Galaxy Microelectronics | 5KP45A vs 5KP45A |