5KP30CA-2
Description: Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN

Overview of 5KP30CA-2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5KP30CA-2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP30CA-2 by Littelfuse Inc

5KP30CA-2
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
36.8 V
Breakdown Voltage-Min
33.3 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Reference Standard
UL LISTED
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5KP30CA-2
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN
    VS

Alternate Parts for 5KP30CA-2

This table gives cross-reference parts and alternative options found for 5KP30CA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30CA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP30CA-T Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP30CA-2 vs 5KP30CA-T
5KP30CA-2 Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon Crydom Inc 5KP30CA-2 vs 5KP30CA-2
5KP30CATR 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP30CA-2 vs 5KP30CATR
5KP30CA/TR Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP30CA-2 vs 5KP30CA/TR
5KP30CAE3/TR Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP30CA-2 vs 5KP30CAE3/TR
5KP30CA-AP Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP30CA-2 vs 5KP30CA-AP
5KP30CA Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 5KP30CA-2 vs 5KP30CA
5KP30CATR Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc 5KP30CA-2 vs 5KP30CATR
5KP30CA-5R Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon Microsemi Corporation 5KP30CA-2 vs 5KP30CA-5R
5KP30CA-5RE3 Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon Microsemi Corporation 5KP30CA-2 vs 5KP30CA-5RE3
Part Number Description Manufacturer Compare
5KP30CA-AP Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP30CA-2 vs 5KP30CA-AP
5KP30CA Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 5KP30CA-2 vs 5KP30CA
5KP30CAAUTO-B Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Littelfuse Inc 5KP30CA-2 vs 5KP30CAAUTO-B
5KP30CA-LF Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 5KP30CA-2 vs 5KP30CA-LF
5KP30CA/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5KP30CA-2 vs 5KP30CA/TR13
5KP30CAE3 Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP30CA-2 vs 5KP30CAE3
5KP30CA-2 Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon Crydom Inc 5KP30CA-2 vs 5KP30CA-2
5KP30CA/B Trans Voltage Suppressor Diode, YAGEO Corporation 5KP30CA-2 vs 5KP30CA/B
5KP30CAT-2 Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, Littelfuse Inc 5KP30CA-2 vs 5KP30CAT-2
5KP30CA-T Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP30CA-2 vs 5KP30CA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP30CA-2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP30CA-2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 5KP30CA-2 would you like to use for your alert(s)?
  • Please alert me when 5KP30CA-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP30CA-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP30CA-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP30CA-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP30CA-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP30CA-2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: