There are no models available for this part yet.
Overview of 5KP26CA-HRA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5KP26CA-HRA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y1015
|
Newark | Hi-Rel Tvs Axial Hi-Power 5Kw/ Tr |Littelfuse 5KP26CA-HRA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8700 / $12.8700 | Buy Now | |
DISTI #
5KP26CA-HRA-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7530 | Buy Now | |
DISTI #
576-5KP26CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26Vso 28VAC 121A BI-DIRECT RoHS: Compliant | 0 |
|
$14.3700 | Order Now | |
DISTI #
5KP26CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 26Vso 28VAC 121A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.3800 / $14.3700 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 5000W 26V P600 THT T&R | 0 |
|
$24.8014 / $26.5375 | RFQ |
CAD Models for 5KP26CA-HRA by Littelfuse Inc
Part Data Attributes for 5KP26CA-HRA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
31.9 V
|
Breakdown Voltage-Min
|
28.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 5KP26CA-HRA
This table gives cross-reference parts and alternative options found for 5KP26CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP26CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP26C | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP26CA-HRA vs 5KP26C |
5KP26CA-H | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP26CA-HRA vs 5KP26CA-H |
5KP26CA | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP26CA-HRA vs 5KP26CA |
5KP26CA-HR | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP26CA-HRA vs 5KP26CA-HR |
Related Parts for 5KP26CA-HRA
-
5KP190CATransient Suppressors
-
EFM32WG395F256-BGA120TMicrocontrollers
-
317Headers and Edge Type Connectors
-
5962-9321605QCAOperational Amplifiers
-
455Small Signal Field-Effect Transistors
-
568-0701-110FVisible LEDs
-
5CSEBA5U19C8NField Programmable Gate Arrays
-
5962-88663013XDigital to Analog Converters
-
56BS30-01-1-12N-CRotary Switches