There are no models available for this part yet.
Overview of 5KP26 by Transpro Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5KP26 by Transpro Electronics Corp
Part Data Attributes for 5KP26 by Transpro Electronics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TRANSPRO ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
32.1 V
|
Clamping Voltage-Max
|
46.6 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e0
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 5KP26
This table gives cross-reference parts and alternative options found for 5KP26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | Crydom Inc | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, | Semitronics Corp | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | American Power Devices Inc | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | RFE International Inc | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | DC Components Co Ltd | 5KP26 vs 5KP26 |
5KP26 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, | Taiwan Semiconductor | 5KP26 vs 5KP26 |