Part Details for 5KP24C by FCI Semiconductor
Overview of 5KP24C by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP24C
5KP24C CAD Models
5KP24C Part Data Attributes
|
5KP24C
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP24C
FCI Semiconductor
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 29.7 V | |
Clamping Voltage-Max | 43 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP24C
This table gives cross-reference parts and alternative options found for 5KP24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP24C | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP24C vs 5KP24C |
5KP24C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | 5KP24C vs 5KP24C |
5KP24C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | 5KP24C vs 5KP24C |
5KP24C | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | 5KP24C vs 5KP24C |
5KP24C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | 5KP24C vs 5KP24C |
5KP24C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | 5KP24C vs 5KP24C |
5KP24C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | 5KP24C vs 5KP24C |