Part Details for 5KP24-2 by Littelfuse Inc
Overview of 5KP24-2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP24-2
5KP24-2 CAD Models
5KP24-2 Part Data Attributes
|
5KP24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP24-2
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 32.6 V | |
Breakdown Voltage-Min | 26.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL LISTED | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP24-2
This table gives cross-reference parts and alternative options found for 5KP24-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP24-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP24TR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP24-2 vs 5KP24TR |
5KP24-E3/73 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 5KP24-2 vs 5KP24-E3/73 |
5KP24 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | 5KP24-2 vs 5KP24 |
5KP24E3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 5KP24-2 vs 5KP24E3TR |
5KP24H42 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | 5KP24-2 vs 5KP24H42 |
5KP24HE3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 5KP24-2 vs 5KP24HE3/54 |
5KP24-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon | 5KP24-2 vs 5KP24-T |
5KP24-5RE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP24-2 vs 5KP24-5RE3 |