Part Details for 5KP22C by Kuwait Semiconductor Co Ltd
Overview of 5KP22C by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP22C
5KP22C CAD Models
5KP22C Part Data Attributes
|
5KP22C
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP22C
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 27.1 V | |
Clamping Voltage-Max | 39.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP22C
This table gives cross-reference parts and alternative options found for 5KP22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP22C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional, | 5KP22C vs 5KP22C |
5KP22C | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP22C vs 5KP22C |
5KP22C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | 5KP22C vs 5KP22C |
5KP22C | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | 5KP22C vs 5KP22C |
5KP22C | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Bidirectional, 1 Element, Silicon | 5KP22C vs 5KP22C |
5KP22C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | 5KP22C vs 5KP22C |
5KP22C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | 5KP22C vs 5KP22C |