Datasheets
5KP20A by:

Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 5KP20A by Diotec Semiconductor AG

Overview of 5KP20A by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for 5KP20A

Part # Distributor Description Stock Price Buy
DISTI # 2721-5KP20ATR-ND
DigiKey TVS, 20V, 5000W Uni Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 500
In Stock
  • 250 $2.2939
  • 500 $1.3065
  • 1,000 $0.7966
  • 2,000 $0.7886
$0.7886 / $2.2939 Buy Now
DISTI # 4878-5KP20A-ND
DigiKey IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.4008
$0.4008 Buy Now
DISTI # 637-5KP20A
Mouser Electronics ESD Suppressors / TVS Diodes TVS, P600, 175C, 5000W, Unidir RoHS: Compliant 1740
  • 1 $1.4300
  • 500 $1.3400
  • 1,000 $0.8050
  • 2,500 $0.4840
  • 5,000 $0.4810
  • 10,000 $0.4800
$0.4800 / $1.4300 Buy Now
Onlinecomponents.com TVS Diode - P600 - 20V - 5000W - Unidirectional RoHS: Compliant 3000 In Stock
500 Factory Stock
  • 1,000 $0.3432
  • 3,000 $0.3192
  • 5,000 $0.2910
  • 8,000 $0.2866
  • 10,000 $0.2823
  • 15,000 $0.2781
  • 25,000 $0.2739
  • 50,000 $0.2698
$0.2698 / $0.3432 Buy Now
DISTI # 5KP20A-DIO
TME Diode: TVS, 5kW, 22.2÷25.5V, unidirectional, P600, Ammo Pack Min Qty: 1 954
  • 1 $0.8030
  • 5 $0.4710
  • 25 $0.4440
  • 100 $0.3740
  • 500 $0.3280
$0.3280 / $0.8030 Buy Now
Master Electronics TVS Diode - P600 - 20V - 5000W - Unidirectional RoHS: Compliant 3000 In Stock
500 Factory Stock
  • 1,000 $0.3432
  • 3,000 $0.3192
  • 5,000 $0.2910
  • 8,000 $0.2866
  • 10,000 $0.2823
  • 15,000 $0.2781
  • 25,000 $0.2739
  • 50,000 $0.2698
$0.2698 / $0.3432 Buy Now

Part Details for 5KP20A

5KP20A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5KP20A Part Data Attributes:

5KP20A Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
5KP20A Diotec Semiconductor AG Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 25.5 V
Breakdown Voltage-Min 22.2 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 5KP20A

This table gives cross-reference parts and alternative options found for 5KP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5KP20AAUTO Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Littelfuse Inc 5KP20A vs 5KP20AAUTO
5KP20A-B Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 5KP20A vs 5KP20A-B
5KP20A Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation 5KP20A vs 5KP20A
5KP20A Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 5KP20A vs 5KP20A
5KP20A Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN EIC Semiconductor Inc 5KP20A vs 5KP20A
5KP20A-LF Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 5KP20A vs 5KP20A-LF
5KP20A-T3 Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 5KP20A vs 5KP20A-T3

5KP20A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP20A by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP20A by Diotec Semiconductor AG

  • Please alert me when 5KP20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5KP20A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5KP20A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP20A by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: