-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0445
|
Newark | Tvs Diode, 5Kw, 180V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:180V, Clamping Voltage Max:292V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:200V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP180A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
06R2157
|
Newark | Tvs Diode, 5Kw, 180V, P600, Breakdown Voltage:221V, Breakdown Voltage Range:200V To 221V, Breakdown Voltage Vbr:200V, Clamping Voltage Vc Max:292V, Diode Case Style:P600, Diode Type:Unidirectional Tvs, Filter Terminals:Axial Leaded Rohs Compliant: Yes |Littelfuse 5KP180A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7100 | Buy Now |
DISTI #
5KP180ALFCT-ND
|
DigiKey | TVS DIODE 180VWM 292VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
648 In Stock |
|
$1.1471 / $2.3300 | Buy Now |
DISTI #
576-5KP180A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 180Vso 141VAC 15A RoHS: Compliant | 4609 |
|
$1.1900 / $2.1800 | Buy Now |
DISTI #
75574167
|
RS | TVS Diode Axial Lead TR | Littelfuse 5KP180A Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$1.9125 / $2.5500 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,180V V(RWM),AXIAL-7.6 | 8 |
|
$2.5500 / $3.4000 | Buy Now |
DISTI #
5KP180A
|
TTI | ESD Protection Diodes / TVS Diodes 180Vso 141VAC 15A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 180V P600 THT T&R | 0 |
|
$2.0459 / $2.2505 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP180A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP180A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 221 V | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 210.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 292 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |