Part Details for 5KP16CA-2 by Crydom Inc
Overview of 5KP16CA-2 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 5KP16CA-2
5KP16CA-2 CAD Models
5KP16CA-2 Part Data Attributes
|
5KP16CA-2
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
5KP16CA-2
Crydom Inc
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP16CA-2
This table gives cross-reference parts and alternative options found for 5KP16CA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16CA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP16CA-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 5KP16CA-2 vs 5KP16CA-2 |
5KP16CA-13 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP16CA-2 vs 5KP16CA-13 |
5KP16CA-5AE3 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 5KP16CA-2 vs 5KP16CA-5AE3 |
5KP16CA-G | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP16CA-2 vs 5KP16CA-G |
5KP16CAE3 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP16CA-2 vs 5KP16CAE3 |
5KP16CATR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP16CA-2 vs 5KP16CATR |
5KP16CATR | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, | World Products Inc | 5KP16CA-2 vs 5KP16CATR |
5KP16CA-AP | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP16CA-2 vs 5KP16CA-AP |
5KP16CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP16CA-2 vs 5KP16CA-T |
5KP16CA | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP16CA-2 vs 5KP16CA |