-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2149
|
Newark | Tvs Diode, 5Kw, 160V, P600, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:160V, Clamping Voltage Max:259V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:178V, Maximum Breakdown Voltage:197V Rohs Compliant: Yes |Littelfuse 5KP160A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 | Buy Now |
DISTI #
5KP160ALFCT-ND
|
DigiKey | TVS DIODE 160VWM 259VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1982 / $2.7300 | Buy Now |
DISTI #
576-5KP160A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KP160A RoHS: Compliant | 365 |
|
$1.1900 / $2.7900 | Buy Now |
DISTI #
5KP160A
|
TTI | ESD Protection Diodes / TVS Diodes 5KP160A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5600 | Buy Now |
DISTI #
5KP160A-LF
|
TME | Diode: TVS, 5kW, 187.5V, 19.7A, unidirectional, ±5%, P600, reel,tape Min Qty: 1 | 575 |
|
$1.5500 / $2.1700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 160V P600 THT T&R | 0 |
|
$2.1367 / $2.3504 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP160A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP160A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |