Datasheets
5KP15A/4H by: Vishay Semiconductors

Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN

Part Details for 5KP15A/4H by Vishay Semiconductors

Overview of 5KP15A/4H by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5KP15A/4H

5KP15A/4H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5KP15A/4H Part Data Attributes

5KP15A/4H Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
5KP15A/4H Vishay Semiconductors Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE P600
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Case Connection ISOLATED
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 5KP15A/4H

This table gives cross-reference parts and alternative options found for 5KP15A/4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP15A/4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5KP15A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN World Products Inc 5KP15A/4H vs 5KP15A
5KP15A-2 Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN Littelfuse Inc 5KP15A/4H vs 5KP15A-2
5KP15A-E3 Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 5KP15A/4H vs 5KP15A-E3
5KP15A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp 5KP15A/4H vs 5KP15A
5KP15A/4G Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors 5KP15A/4H vs 5KP15A/4G
5KP15A-E3/54 Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 5KP15A/4H vs 5KP15A-E3/54
5KP15A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP15A/4H vs 5KP15A
5KP15A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 5KP15A/4H vs 5KP15A
5KP15A-AP Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP15A/4H vs 5KP15A-AP
5KP15A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP15A/4H vs 5KP15A
Part Number Description Manufacturer Compare
5KP15A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon ProTek Devices 5KP15A/4H vs 5KP15A
5KP15AE3TR 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP15A/4H vs 5KP15AE3TR
5KP15A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN Surge Components Inc 5KP15A/4H vs 5KP15A
5KP15A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 5KP15A/4H vs 5KP15A
5KP15AHE3/54 Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 5KP15A/4H vs 5KP15AHE3/54
5KP15A-2 Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc 5KP15A/4H vs 5KP15A-2
5KP15ATR Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica 5KP15A/4H vs 5KP15ATR
5KP15A-5A Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation 5KP15A/4H vs 5KP15A-5A
5KA15A/4G DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP15A/4H vs 5KA15A/4G
5KP15A-E3/54 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP15A/4H vs 5KP15A-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP15A/4H by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP15A/4H by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 5KP15A/4H would you like to use for your alert(s)?
  • Please alert me when 5KP15A/4H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP15A/4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP15A/4H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP15A/4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP15A/4H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP15A/4H by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: