5KP13A
Description: Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional,

Overview of 5KP13A by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5KP13A by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP13A by Semitronics Corp

5KP13A
Semitronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
15.2 V
Clamping Voltage-Max
21.5 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
13 V
Surface Mount
NO
Want to compare parts?
  1. 5KP13A
    Semitronics Corp
    Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional,
    VS

Alternate Parts for 5KP13A

This table gives cross-reference parts and alternative options found for 5KP13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP13A Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional Kuwait Semiconductor Co Ltd 5KP13A vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, Daco Semiconductor Co Ltd 5KP13A vs 5KP13A
5KP13A Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 13V; VBR Min (V): 14.4V; VBR Max (V): 15.9V; IR Max (uA): 10uA; VC Max (V): 21.5V; Package: R-6 Galaxy Microelectronics 5KP13A vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional American Power Devices Inc 5KP13A vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 5000W, 13.2V V(RWM), Unidirectional, 1 Element, Silicon HY Electronic Corp 5KP13A vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional DC Components Co Ltd 5KP13A vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional FCI Semiconductor 5KP13A vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, Galaxy Semi-Conductor Co Ltd 5KP13A vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd 5KP13A vs 5KP13A

Related Parts for 5KP13A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP13A by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP13A by Semitronics Corp

Select Manufacturer
Which Manufacturer of 5KP13A would you like to use for your alert(s)?
  • Please alert me when 5KP13A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP13A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP13A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP13A by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: